Pfannenberg FLZ CO Enclosure Thermostat, 100V ac, 250 V ac, 60 °C, 0 °C, 32 → 140 °F
- RS Stock No.:
- 103-140
- Mfr. Part No.:
- FLZ510 17103000010
- Manufacturer:
- Pfannenberg
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 103-140
- Mfr. Part No.:
- FLZ510 17103000010
- Manufacturer:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | Enclosure Thermostat | |
| Switch Configuration | CO | |
| Supply Voltage | 100V ac, 250V ac | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | 0°C | |
| Standards/Approvals | RoHS, UL, EN | |
| Series | FLZ | |
| Temperature Setting Range | 32 → 140 °F | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Enclosure Thermostat | ||
Switch Configuration CO | ||
Supply Voltage 100V ac, 250V ac | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature 0°C | ||
Standards/Approvals RoHS, UL, EN | ||
Series FLZ | ||
Temperature Setting Range 32 → 140 °F | ||
- COO (Country of Origin):
- DE
DIN Rail Thermostats - Pfannenberg FLZ Series
When used in conjunction with a cabinet heater thermostats can be used to control the temperature inside a control cabinet. These thermostats can also be used with a filter fan to provide benefits in energy consumption, materials and time due to need-based use of the fans.
Mechanical bi-metallic thermostat for temperature in enclosures
Spring contact
DC max 30W
Connection by 0.5-2.5mm2 screw clamps
IP20 protection
Working/storage temperature range -20°C to +80°C
Mounting method is snap fastening for 35mm profile bars in accordance with EN 60715
Colour RAL 7035 - light grey
Approvals
UL (FLZ520 & FLZ530)
Related links
- Pfannenberg FLZ NO Enclosure Thermostat 60 °C 32 → 140 °F
- Pfannenberg FLZ NC Enclosure Thermostat 60 °C 32 → 140 °F
- Pfannenberg FLZ NC/NO Enclosure Thermostat 120V ac 80 °C 32 → 140 °F
- Pfannenberg FLZ CO Enclosure Thermostat 250 V ac -5 °F, -5 → 105 °F
- Pfannenberg FLZ 510 SPDT Thermostat 250V ac 0 °C, 0 → 60°C
- Pfannenberg FLZ CO Enclosure Thermostat 250 V ac 0 °C, 0 → 60°C
- STEGO KTO 011 NC Enclosure Thermostat 70 °C 32 → 140 °F
- Pfannenberg FLZ CO Enclosure Thermostat 250 V ac -40 °C, 20 → 80°C
