Pfannenberg FLZ NC/NO Enclosure Thermostat, 15 A, 120V ac, 240 V ac, 80 °C, -40 °C, 32 → 140 °F
- RS Stock No.:
- 667-6763
- Mfr. Part No.:
- 17141000010
- Manufacturer:
- Pfannenberg
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 667-6763
- Mfr. Part No.:
- 17141000010
- Manufacturer:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | Enclosure Thermostat | |
| Switch Configuration | NC/NO | |
| Supply Voltage | 120V ac, 240V ac | |
| Maximum Operating Temperature | 80°C | |
| Contact Current | 15A | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | Approvals see page 175, EN 60715 (mounting profile Standard) | |
| Series | FLZ | |
| Temperature Setting Range | 32 → 140 °F | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Enclosure Thermostat | ||
Switch Configuration NC/NO | ||
Supply Voltage 120V ac, 240V ac | ||
Maximum Operating Temperature 80°C | ||
Contact Current 15A | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals Approvals see page 175, EN 60715 (mounting profile Standard) | ||
Series FLZ | ||
Temperature Setting Range 32 → 140 °F | ||
- COO (Country of Origin):
- DE
FLZ 541 - FLZ 543 Twin Thermostats
FLZ series twin thermostats integrate two independently switchable thermostats. Unlike thermostats with changeover contacts, connected devices can be switched in different temperature ranges.
Switching temperature difference <7K
Switching point tolerance ±4K
Operating temperature range -20 → +80°C
Protection rating IP20
Screw terminal connection for cable cross-section 0.5 → 2.5mm sq
Snap fastening for 35mm profile bars according to EN 60715
Colour RAL 7035
Approvals
UL, cUL
Related links
- Pfannenberg FLZ NC Enclosure Thermostat 60 °C 32 → 140 °F
- Pfannenberg FLZ NO Enclosure Thermostat 60 °C 32 → 140 °F
- Pfannenberg FLZ CO Enclosure Thermostat 250 V ac 0 °C, 32 → 140 °F
- Pfannenberg FLZ NC/NO Enclosure Thermostat 120V ac 80 °C 0 → 60 °C
- STEGO KTO 011 NC Enclosure Thermostat 70 °C 32 → 140 °F
- Pfannenberg FLZ Thermostat 240 V ac -40 °C
- Pfannenberg FLZ NO Enclosure Thermostat 240 V ac -40 °C, 20 → 80°C
- Pfannenberg FLZ NO Enclosure Thermostat 240 V ac 0 °C, 0 → 60°C
