Pfannenberg FLZ NO Enclosure Thermostat, 120V ac, 60 °C, 0 °C, 32 → 140 °F
- RS Stock No.:
- 103-550
- Mfr. Part No.:
- FLZ530 17121000010
- Manufacturer:
- Pfannenberg
Subtotal (1 unit)*
€58.68
(exc. VAT)
€72.18
(inc. VAT)
In Stock
- 46 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €58.68 |
*price indicative
- RS Stock No.:
- 103-550
- Mfr. Part No.:
- FLZ530 17121000010
- Manufacturer:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | Enclosure Thermostat | |
| Switch Configuration | NO | |
| Supply Voltage | 120V ac | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | 0°C | |
| Standards/Approvals | RoHS, UL, EN | |
| Temperature Setting Range | 32 → 140 °F | |
| Series | FLZ | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Enclosure Thermostat | ||
Switch Configuration NO | ||
Supply Voltage 120V ac | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature 0°C | ||
Standards/Approvals RoHS, UL, EN | ||
Temperature Setting Range 32 → 140 °F | ||
Series FLZ | ||
- COO (Country of Origin):
- DE
DIN Rail Thermostats - Pfannenberg FLZ Series
When used in conjunction with a cabinet heater thermostats can be used to control the temperature inside a control cabinet. These thermostats can also be used with a filter fan to provide benefits in energy consumption, materials and time due to need-based use of the fans.
Mechanical bi-metallic thermostat for temperature in enclosures
Spring contact
DC max 30W
Connection by 0.5-2.5mm2 screw clamps
IP20 protection
Working/storage temperature range -20°C to +80°C
Mounting method is snap fastening for 35mm profile bars in accordance with EN 60715
Colour RAL 7035 - light grey
Approvals
UL (FLZ520 & FLZ530)
Related links
- Pfannenberg FLZ NC Enclosure Thermostat 60 °C 32 → 140 °F
- Pfannenberg FLZ CO Enclosure Thermostat 250 V ac 0 °C, 32 → 140 °F
- Pfannenberg FLZ NC/NO Enclosure Thermostat 120V ac 80 °C 32 → 140 °F
- STEGO KTO 011 NC Enclosure Thermostat 70 °C 32 → 140 °F
- Pfannenberg FLZ NO Enclosure Thermostat 240 V ac 0 °C, 0 → 60°C
- Pfannenberg FLZ Thermostat 120V 0 °C, 0 → 60 °C
- Pfannenberg FLZ NC Enclosure Thermostat 60 °C 0 to +60 °C
- Pfannenberg FLZ 520 SPST Thermostat 250V ac 0 °C, 0 → 60°C
