Legrand Thermostats
- RS Stock No.:
- 266-1402
- Mfr. Part No.:
- 980166
- Manufacturer:
- Legrand
Price Each**
€576.22
(exc. VAT)
€708.75
(inc. VAT)
Temporarily out of stock - back order for despatch 29-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €576.22 |
**price indicative
- RS Stock No.:
- 266-1402
- Mfr. Part No.:
- 980166
- Manufacturer:
- Legrand
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Related links
- Legrand Thermostats
- Legrand Changeover Thermostats, 10A
- ABB Thermostats
- RS PRO NC Thermostats -10°C to +50°C
- Theben NC Thermostats 240 V ac, +5 → +30 °C
- United Automation Envirostat MP6I SPST Thermostats 0 → +20 °C
- STEGO Changeover Thermostats 230 V ac, -20 → +60 °C
- Siemens RDG Thermostats 24-230 V ac, 5 → 40 °C