ITW Devcon DEVCON'LIQUID HARDENER Epoxy Putty
- RS Stock No.:
- 691-218
- Mfr. Part No.:
- 10711
- Manufacturer:
- ITW Devcon
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 691-218
- Mfr. Part No.:
- 10711
- Manufacturer:
- ITW Devcon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITW Devcon | |
| Product Type | Epoxy Putty | |
| Trade Name | DEVCON'LIQUID HARDENER | |
| Product Form | Liquid | |
| Maximum Operating Temperature | 121°C | |
| Standards/Approvals | European Standard EN140, European Standard EN166, European Standard EN374 | |
| Package Size | 500 g | |
| Base Chemical | Aluminium | |
| Cure Time | 16 h | |
| Select all | ||
|---|---|---|
Brand ITW Devcon | ||
Product Type Epoxy Putty | ||
Trade Name DEVCON'LIQUID HARDENER | ||
Product Form Liquid | ||
Maximum Operating Temperature 121°C | ||
Standards/Approvals European Standard EN140, European Standard EN166, European Standard EN374 | ||
Package Size 500 g | ||
Base Chemical Aluminium | ||
Cure Time 16 h | ||
- COO (Country of Origin):
- IE
ITW Devcon Epoxy Putty
The ITW 500g Devcon epoxy putty is a two-part, aluminium-filled compound for maintenance and repair of a broad range of equipment. It can be cast over models for accurate detail reproduction.
Features and Benefits
•
Excellent, non-shrink behaviour
• Cost-effective moulds, patterns, and fixings
• Maximum dry service temperature of 121°C
• Pot life is 75mins
• Mix ratio of 9:1
• Cured repairs can be drilled, tapped, machined, or painted
• Long-life protection against abrasion, corrosion and chemicals
Certifications
•
ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
Related links
- ITW Devcon DEVCON Plastic Steel Liquid (B) Resin Dark Grey Epoxy Putty
- ITW Devcon Stainless Steel Putty (ST) Resin, Stainless Steel Putty (ST) Hardener Adhesive
- ITW Devcon Flexane GP Putty Resin Putty
- Fillers & Putties
- ITW Devcon FLEXANE 80/94L HARDENER, FLEXANE 94L RESIN Urethane Liquid
- ITW Devcon FLEXANE 80L RESIN, FLEXANE 80/94L HARDENER Black Urethane Liquid
- ITW Devcon Titanium Putty Grey Adhesive, 20 min Set Time
- ITW Devcon DEVCON Plastic Steel 5 Minute Putty (SF) Resin Adhesive
