ITW Devcon FLEXANE 80/94L HARDENER, FLEXANE 94L RESIN Urethane Liquid

Subtotal (1 unit)*

€115.10

(exc. VAT)

€141.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 27 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€115.10

*price indicative

RS Stock No.:
692-867
Mfr. Part No.:
15250
Manufacturer:
ITW Devcon
Find similar products by selecting one or more attributes.
Select all

Brand

ITW Devcon

Trade Name

FLEXANE 80/94L HARDENER, FLEXANE 94L RESIN

Product Type

Urethane Liquid

Product Form

Liquid

Maximum Operating Temperature

82°C

Standards/Approvals

EN140 (personal protective equipment Standards referenced), EN166, EN374

Base Chemical

Methylenedi, Cyclohexyl Isocyanate

Package Size

500 g

Cure Time

16 h

COO (Country of Origin):
IE

Flexane® Liquid Urethanes


A tough pourable rubber compound for part encapsulation, rugged flexible moulds and patterns, holding fixtures and forming die pads.

Available in three grades to cover a variety of applications with different flexibility requirements

Good abrasion and wear resistance

Self levelling

Can be used for part encapsulation, moulds and patterns, equipment linings, holding fixtures and forming die pads.

Flexane 60 High flexibility

Flexane 80 Medium flexibility

Flexane 94 Low flexibility

Filled Epoxies


Versatile durable two-part epoxy compounds for maintenance and repair of a broad range of equipment. Cured repairs can be drilled, tapped, machined or painted which has long-life protection against abrasion, corrosion and chemicals.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy