ITW Devcon DEVCON Plastic Steel Liquid (B) Resin Dark Grey Epoxy Putty
- RS Stock No.:
- 691-246
- Mfr. Part No.:
- 10211
- Manufacturer:
- ITW Devcon
Get a bulk buy discount
Add 6 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€74.06
(exc. VAT)
€91.09
(inc. VAT)
In Stock
- Plus 24 unit(s) shipping from 16 November 2026
- Plus 40 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | €74.06 | - |
| 6 - 14 | €71.10 | 3% |
| 15 + | €69.62 | 5% |
*price indicative
- RS Stock No.:
- 691-246
- Mfr. Part No.:
- 10211
- Manufacturer:
- ITW Devcon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITW Devcon | |
| Product Type | Epoxy Putty | |
| Trade Name | DEVCON Plastic Steel Liquid (B) Resin | |
| Colour | Dark Grey | |
| Product Form | Liquid | |
| Maximum Operating Temperature | 121°C | |
| Standards/Approvals | Regulation (EC) No 1272/2008 | |
| Base Chemical | Steel | |
| Package Size | 500 g | |
| Cure Time | 16 h | |
| Select all | ||
|---|---|---|
Brand ITW Devcon | ||
Product Type Epoxy Putty | ||
Trade Name DEVCON Plastic Steel Liquid (B) Resin | ||
Colour Dark Grey | ||
Product Form Liquid | ||
Maximum Operating Temperature 121°C | ||
Standards/Approvals Regulation (EC) No 1272/2008 | ||
Base Chemical Steel | ||
Package Size 500 g | ||
Cure Time 16 h | ||
- COO (Country of Origin):
- IE
ITW Devcon Epoxy Putty
The ITW Devcon epoxy putty is a two-part, steel-filled liquid substance that can be cast over models for accurate detail reproduction. It can be used for holding fixtures, light-gauge forming dies, and moulds.
Features and Benefits
•
Can be machined to close tolerances
• Low viscosity and high compressive strength
• Ideal levelling compound for machinery and equipment
• Maximum dry service temperature of 121°C
• Cured repairs can be drilled, tapped, machined, or painted
• Long-life protection against abrasion, corrosion, and chemicals.
• Pot life is 45mins
• Mix ratio of 9:1
Certifications
•
ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
Related links
- ITW Devcon DEVCON Plastic Steel 5 Minute Putty (SF) Resin Adhesive
- ITW Devcon DEVCON'LIQUID HARDENER Epoxy Putty
- ITW Devcon Flexane GP Putty Resin Putty
- ITW Devcon DEVCON Zip Patch Adhesive Pipe Sealant for Polyvinyl Chloride Steel Pipe Container Kit
- ITW Devcon Stainless Steel Putty (ST) Resin, Stainless Steel Putty (ST) Hardener Adhesive
- ITW Devcon Flexane 60L Resin Clear Urethane Liquid
- ITW Devcon FLEXANE 80/94L HARDENER, FLEXANE 94L RESIN Urethane Liquid
- ITW Devcon FLEXANE 80L RESIN, FLEXANE 80/94L HARDENER Black Urethane Liquid
