RS PRO T43 Blue Threadlocking Adhesive, 250 ml Bottle, 24 h Cure Time
- RS Stock No.:
- 908-2758
- Manufacturer:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€16.53
(exc. VAT)
€20.33
(inc. VAT)
- RS Stock No.:
- 908-2758
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Threadlocking Adhesive | |
| Trade Name | T43 | |
| Application | Threadlocking | |
| Threadlocking Strength | Medium | |
| Cure Time | 24 h | |
| Colour | Blue | |
| Product Form | Liquid | |
| Package Type | Bottle | |
| Package Size | 250 ml | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Specific Gravity | 1.07 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Threadlocking Adhesive | ||
Trade Name T43 | ||
Application Threadlocking | ||
Threadlocking Strength Medium | ||
Cure Time 24 h | ||
Colour Blue | ||
Product Form Liquid | ||
Package Type Bottle | ||
Package Size 250 ml | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Specific Gravity 1.07 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO T43 Thread Lock
The RS PRO T43 250ml medium strength thread locker adhesive is designed for use on all the types of metals and threaded fasteners. Cure performance shows consistent strength on individual fastener finishes from black oxide to zinc-plated steel. This product has good solvent and temperature resistance. This product is stronger, fast curing and gives better lubricity and consistence performance. It has special lubricating ingredients to provide a consistent torque-tension relationship with degreased phosphate and oil finishes, which works over the entire recommended torque range for grade 5 fasteners.
Note:
T43 does not cure when exposed to air
.
Features and Benefits
Cures quickly on normal plated or oiled metal surfaces
Cure time is 4 hours at 23°C for steel and 24 hours at 23°C for zinc
Good solvent, chemical and temperature resistance
Non-migrated thick gel
Creates a seal around the thread to prevent leakage or corrosion
Good adhesion and sealing properties
100% solid formulation for cost-effectiveness
Non-migrating, thick gel
Low odour
Specific gravity of 1.07
Operating temperature ranges between -50⁰C and 150⁰C
Applications
Industrial lubricants, oil, cleaners
Metals surfaces like oily steel, aluminium, stainless steel and zinc plated parts
Thread fasteners
Related links
- RS PRO T43 Blue Threadlocking Adhesive 24 h Cure Time
- Loctite 243 Blue Threadlocking Adhesive 24 h Cure Time
- Loctite 270 Green Threadlocking Adhesive 24 h Cure Time
- RS PRO T71 Red Threadlocking Adhesive 24 h Cure Time
- Loctite 2700 Green Threadlocking Adhesive 24 h Cure Time
- Loctite 2400 Blue Threadlocking Adhesive 24 h Cure Time
- Loctite 270 Green Threadlocking Adhesive 24 h Cure Time
- RS PRO T90 Green Threadlocking Adhesive 24 h Cure Time

