Loctite 2701 Green Thread Lock, 250 ml, 4 → 25 min Cure Time

Subtotal (1 unit)*

€260.69

(exc. VAT)

€320.65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€260.69

*price indicative

RS Stock No.:
253-7811
Mfr. Part No.:
LOCTITE 2701 BO 250ML EGFD
Manufacturer:
Loctite
Find similar products by selecting one or more attributes.
Select all

Brand

Loctite

Trade Name

2701

Product Type

Thread Lock

Application

Threadlocking

Material Compatibility

Aluminium, Brass, Stainless Steel

Threadlocking Strength

High

Cure Time

4 → 25 min

Colour

Green

Product Form

Liquid

Package Size

250 ml

Standards/Approvals

ISO 10964, ISO 11359-2, ISO 8302, ISO 10123

Viscosity

Low

Base Chemical

Dimethacrylate Ester

Specific Gravity

1.08

COO (Country of Origin):
IE
LOCTITE 2701 is a green, low viscosity, methacrylate-based threadlocking adhesive with high strength, especially for chromated surfaces. Steel fixture time of 10 min, brass 4 min and stainless steel 25 min. Tolerates slight contaminations of industrial oils. Suitable for all metal fasteners. Fluoresces under UV light.

Low viscosity

Fluoresces to allow quality control and inspection

High strength, especially for chromated surfaces

Prevents unwanted movement, loosening, leaks and corrosion

Resists vibration

Seals threads - allows through-hole tapping

The Loctite thread lock is designed for the permanent locking and sealing of threaded fasteners. The product cures when confined in the absence of air between close fitting metal surfaces and prevents loosening and leakage from shock and vibration. This product is particularly suited for use on inactive substrates and/or where maximum resistance to hot oil is required.

Low viscosity

Fluoresces to allow quality control and inspection

High strength, especially for chromate surfaces

Prevents unwanted movement, loosening, leaks and corrosion

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy