Loctite Loctite Green Thread Lock, 10 min Cure Time
- RS Stock No.:
- 261-6807
- Mfr. Part No.:
- LOCTITE 6300 BO250ML EGFD
- Manufacturer:
- Loctite
Subtotal (1 unit)*
€268.66
(exc. VAT)
€330.45
(inc. VAT)
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €268.66 |
*price indicative
- RS Stock No.:
- 261-6807
- Mfr. Part No.:
- LOCTITE 6300 BO250ML EGFD
- Manufacturer:
- Loctite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Loctite | |
| Trade Name | Loctite | |
| Product Type | Thread Lock | |
| Application | Retaining | |
| Material Compatibility | Acrylic | |
| Threadlocking Strength | High | |
| Cure Time | 10 min | |
| Colour | Green | |
| Product Form | Liquid | |
| Standards/Approvals | No | |
| Viscosity | Low | |
| Specific Gravity | 1.1 | |
| Base Chemical | Acrylic | |
| Select all | ||
|---|---|---|
Brand Loctite | ||
Trade Name Loctite | ||
Product Type Thread Lock | ||
Application Retaining | ||
Material Compatibility Acrylic | ||
Threadlocking Strength High | ||
Cure Time 10 min | ||
Colour Green | ||
Product Form Liquid | ||
Standards/Approvals No | ||
Viscosity Low | ||
Specific Gravity 1.1 | ||
Base Chemical Acrylic | ||
- COO (Country of Origin):
- IE
The Loctite fluorescent dimethacrylate ester acrylic adhesive is designed for the bonding of cylindrical fitting parts. The product cures when confined in the absence of air between close fitting metal surfaces and prevents loosening and leakage from shock and vibration. Typical applications include holding gears and sprockets onto gearbox shafts and rotors on electric motor shafts vibration.
High-strength, high temperature resistance
Designed for the bonding of cylindrical fitting parts
Part of the health and safety anaerobic range
Compressive shear strength greater than 15 N/mm²
Related links
- Loctite Loctite Green Thread Lock, 10 min Cure Time
- Loctite 2701 Green Thread Lock 4 → 25 min Cure Time
- Loctite 2701 Green Thread Lock 4 → 25 min Cure Time
- Loctite Green Thread Lock, 2 h Cure Time
- Loctite Loctite Red Thread Lock, 25 min Cure Time
- Loctite 243 Blue Thread Lock 10 min Cure Time
- Loctite 2400 Blue Thread Lock 24 h Cure Time
- Loctite V5004 Pink 50 ml Cartridge, 24 h Cure Time
