Loctite Green Thread Lock, 2 h Cure Time
- RS Stock No.:
- 261-6810
- Mfr. Part No.:
- LOCTITE 640 BO 250ML EGFD
- Manufacturer:
- Loctite
Subtotal (1 unit)*
€303.90
(exc. VAT)
€373.80
(inc. VAT)
Temporarily out of stock
- 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €303.90 |
*price indicative
- RS Stock No.:
- 261-6810
- Mfr. Part No.:
- LOCTITE 640 BO 250ML EGFD
- Manufacturer:
- Loctite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Loctite | |
| Product Type | Thread Lock | |
| Application | Retaining | |
| Material Compatibility | Acrylic | |
| Threadlocking Strength | High | |
| Cure Time | 2 h | |
| Colour | Green | |
| Product Form | Liquid | |
| Standards/Approvals | ASTM D5363, Mil-R-46082B | |
| Viscosity | 450 → 750 LMS | |
| Base Chemical | Urethane Methacrylate | |
| Specific Gravity | 1.2 | |
| Select all | ||
|---|---|---|
Brand Loctite | ||
Product Type Thread Lock | ||
Application Retaining | ||
Material Compatibility Acrylic | ||
Threadlocking Strength High | ||
Cure Time 2 h | ||
Colour Green | ||
Product Form Liquid | ||
Standards/Approvals ASTM D5363, Mil-R-46082B | ||
Viscosity 450 → 750 LMS | ||
Base Chemical Urethane Methacrylate | ||
Specific Gravity 1.2 | ||
- COO (Country of Origin):
- IE
The Loctite green, anaerobic, low viscosity, methacrylate ester-based retaining compound is ideal for parts requiring a longer positioning time.
1-part product, requires no mixing
Slow curing
Ideal for large diameter components
High strength
Also for active metals such as brass
Good temperature resistance
Related links
- Loctite 2701 Green Thread Lock 4 → 25 min Cure Time
- Loctite 2701 Green Thread Lock 4 → 25 min Cure Time
- Loctite Loctite Green Thread Lock, 10 min Cure Time
- Loctite 290 Green Thread Lock
- Loctite 270 Green Threadlocking Adhesive, 250 ml
- Loctite 2400 Blue Thread Lock 24 h Cure Time
- Loctite 243 Blue Thread Lock 10 min Cure Time
- Loctite 2400 Blue Thread Lock
