Loctite Loctite 290 Green Thread lock, 50 ml, 24 h Cure Time
- RS Stock No.:
- 408-4119
- Mfr. Part No.:
- 233733
- Manufacturer:
- Loctite
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 408-4119
- Mfr. Part No.:
- 233733
- Manufacturer:
- Loctite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Loctite | |
| Select all | ||
|---|---|---|
Brand Loctite | ||
- COO (Country of Origin):
- IE
Loctite Thread lock
The Loctite 50ml green thread lock is designed for locking and sealing of threaded fasteners. It's the solution for locking preassembled fasteners. Because of its low viscosity and capillary action, this product wicks between engaged threads and eliminates the need to disassemble before application. This product cures when confined in the absence of air between close-fitting metal surfaces and prevents loosening and leakage from shock and vibration. It can also fill porosity in welds, castings and powdered metal parts.
Note:
Testing should be carried out before contact with styrene, acrylic and polycarbonate-based plastics to ensure compatibility.
Features and Benefits
Penetrates tightened threads, porous materials and cracks by capillary action
Work on metal only
Ideal for locking preassembled fasteners, e.g. instrumentation fasteners, electrical connectors and set screws
Proven to be tolerant of minor contamination due to industrial oils, e.g. motor oils, corrosion prevention oils and cutting fluids
Requires heat for disassembly
One component
Cure time is 24 hours
Low viscosity of 20→55mPa/s
Operating temperature ranges between -55⁰C and 150⁰C
Chemical composition of dimethacrylate
Applications
Bolts on alternators
Air conditioning belts
Distributor clams
Carburettor adjustment screws
Hairline cracks
Air conditioning belts
Distributor clams
Carburettor adjustment screws
Hairline cracks
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Related links
- Loctite Loctite 270 Green Thread lock 24 h Cure Time
- Loctite Loctite 278 Green Thread lock 24 h Cure Time
- Loctite 290 Green Threadlocking Adhesive 24 h Cure Time
- Loctite V5004 Pink 50 ml Cartridge, 24 h Cure Time
- Loctite 2701 Green Thread Lock 6 h Cure Time
- Loctite SF 7414 Blue Thread Lock 24 h Cure Time
- Loctite 270 Green Threadlocking Adhesive 24 h Cure Time
- Loctite 222 Purple Threadlocking Adhesive 24 h Cure Time
