Loctite V5004 Pink, Blue Thread Lock, 50 ml Cartridge, 24 h Cure Time
- RS Stock No.:
- 768-2514
- Mfr. Part No.:
- Loctite V5004 50ml
- Manufacturer:
- Loctite
Get a bulk buy discount
Add 6 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€43.46
(exc. VAT)
€53.46
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | €43.46 | - |
| 6 - 14 | €41.72 | 4% |
| 15 + | €40.85 | 6% |
*price indicative
- RS Stock No.:
- 768-2514
- Mfr. Part No.:
- Loctite V5004 50ml
- Manufacturer:
- Loctite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Loctite | |
| Trade Name | V5004 | |
| Product Type | Thread Lock | |
| Application | Structural Bonding | |
| Material Compatibility | Metal, Plastic | |
| Threadlocking Strength | Medium | |
| Cure Time | 24 h | |
| Colour | Pink, Blue | |
| Product Form | Liquid | |
| Package Type | Cartridge | |
| Package Size | 50 ml | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Viscosity | Medium | |
| Base Chemical | Acrylic | |
| Specific Gravity | 1 | |
| Select all | ||
|---|---|---|
Brand Loctite | ||
Trade Name V5004 | ||
Product Type Thread Lock | ||
Application Structural Bonding | ||
Material Compatibility Metal, Plastic | ||
Threadlocking Strength Medium | ||
Cure Time 24 h | ||
Colour Pink, Blue | ||
Product Form Liquid | ||
Package Type Cartridge | ||
Package Size 50 ml | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
Viscosity Medium | ||
Base Chemical Acrylic | ||
Specific Gravity 1 | ||
- COO (Country of Origin):
- IE
V5004 Structural Bonding Dual Cartridge
V5004 is a structural adhesive providing toughness and excellent adhesion to plastics, metals and composites.
Cured product is virtually transparent
Suitable for applications that require clear invisible glue lines
V5004 has high shear strength and resistance to peel,fatigue and impact loads
Adheres to various surfaces: Structural thermoplastics, thermosets, FRP, stone, ceramics, steel and aluminium
Useful for joining dissimilar materials
Note
This product is not recommended for use in pure oxygen and/or oxygen rich systems. It should not be selected as a sealant for chlorine or other strong oxidizing materials
Related links
- Loctite SF 7414 Blue Thread Lock 24 h Cure Time
- Loctite Loctite 290 Green Thread lock 24 h Cure Time
- Loctite Loctite 270 Green Thread lock 24 h Cure Time
- Loctite Loctite 278 Green Thread lock 24 h Cure Time
- Loctite 2400 Blue Thread Lock 24 h Cure Time
- Loctite 2701 Green Thread Lock 6 h Cure Time
- Loctite 2700 Green Threadlocking Adhesive 24 h Cure Time
- Loctite 243 Blue Threadlocking Adhesive 24 h Cure Time
