Loctite SF 7414 Blue Thread Lock, 50 ml Tube, 24 h Cure Time
- RS Stock No.:
- 127-1378
- Mfr. Part No.:
- LOCTITE SF 7414
- Manufacturer:
- Loctite
Get a bulk buy discount
Add 6 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€29.69
(exc. VAT)
€36.52
(inc. VAT)
Temporarily out of stock
- 37 unit(s) shipping from 23 November 2026
- Plus 322 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | €29.69 | - |
| 6 - 14 | €28.50 | 4% |
| 15 + | €27.91 | 5% |
*price indicative
- RS Stock No.:
- 127-1378
- Mfr. Part No.:
- LOCTITE SF 7414
- Manufacturer:
- Loctite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Loctite | |
| Product Type | Thread Lock | |
| Trade Name | SF 7414 | |
| Application | Tamper Proofing | |
| Material Compatibility | Metal, Plastic | |
| Cure Time | 24 h | |
| Colour | Blue | |
| Product Form | Paste | |
| Package Type | Tube | |
| Package Size | 50 ml | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 145°C | |
| Standards/Approvals | No | |
| Viscosity | High | |
| Specific Gravity | 1.4 | |
| Base Chemical | Solvent | |
| Select all | ||
|---|---|---|
Brand Loctite | ||
Product Type Thread Lock | ||
Trade Name SF 7414 | ||
Application Tamper Proofing | ||
Material Compatibility Metal, Plastic | ||
Cure Time 24 h | ||
Colour Blue | ||
Product Form Paste | ||
Package Type Tube | ||
Package Size 50 ml | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 145°C | ||
Standards/Approvals No | ||
Viscosity High | ||
Specific Gravity 1.4 | ||
Base Chemical Solvent | ||
- COO (Country of Origin):
- NL
Loctite Thread locking Adhesive
The Loctite SF 7414 torque marque is designed to use on all parts where any type of movement is required. This high viscosity blue paste is an excellent choice for checking if anything has tampered. It is a fast-drying paste to use in production to visually detect any movement in the adjustment of parts. LOCTITE® SF 7414™ is developed for use on compression fittings, studs, nuts, parts and assemblies after they have been set to proper tension or position. Service personnel or inspectors can quickly spot any changes or tampering with equipment. It has excellent adhesion to metals, including aluminium, magnesium, titanium, stainless steel and copper, and is non-corrosive to these metals. This product should be typically applied in temperatures between 15 and 25°C, higher temperatures will reduce the drying time. Operating temperature ranges between -35°C and 145°C.
Features and Benefits
Excellent sticking power to metals
Non-corrosive
Fast drying
Easy to see any movement
Can use outdoors
Non-drip
Becomes brittle after full cure so any movement is easy to see
Cure time is 24 hours
High viscosity of 9000 → 120000mPa/s
Operating temperature ranges between -35°C and 145°C
Applications
Nuts
Studs
Compression fittings
Assemblies
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Related links
- Loctite V5004 Pink 50 ml Cartridge, 24 h Cure Time
- Loctite 2400 Blue Thread Lock 24 h Cure Time
- Loctite Loctite 290 Green Thread lock 24 h Cure Time
- Loctite Loctite 270 Green Thread lock 24 h Cure Time
- Loctite Loctite 278 Green Thread lock 24 h Cure Time
- Loctite 2700 Green Threadlocking Adhesive 24 h Cure Time
- Loctite 2701 Green Thread Lock 6 h Cure Time
- Loctite 243 Blue Threadlocking Adhesive 24 h Cure Time
