Loctite 242 Blue Threadlocking Adhesive, 10 ml, 5 min Set Time, 12 h Cure Time
- RS Stock No.:
- 517-7896
- Mfr. Part No.:
- 230749
- Manufacturer:
- Loctite
Get a bulk buy discount
Add 6 more to save €4.80
View bulk pricing optionsSubtotal (1 unit)*
€19.42
(exc. VAT)
€23.89
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 16 November 2026
- Plus 555 unit(s) shipping from 16 November 2026
- Plus 15 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | €19.42 | - |
| 6 - 14 | €18.62 | €4.80 |
| 15 + | €18.25 | €17.55 |
*price indicative
- RS Stock No.:
- 517-7896
- Mfr. Part No.:
- 230749
- Manufacturer:
- Loctite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Loctite | |
| Trade Name | 242 | |
| Product Type | Threadlocking Adhesive | |
| Application | Threadlocking | |
| Threadlocking Strength | Medium | |
| Cure Time | 12 h | |
| Setting Time | 5min | |
| Colour | Blue | |
| Product Form | Liquid | |
| Package Size | 10 ml | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Viscosity | Medium | |
| Specific Gravity | 1 | |
| Base Chemical | Methacrylate | |
| Select all | ||
|---|---|---|
Brand Loctite | ||
Trade Name 242 | ||
Product Type Threadlocking Adhesive | ||
Application Threadlocking | ||
Threadlocking Strength Medium | ||
Cure Time 12 h | ||
Setting Time 5min | ||
Colour Blue | ||
Product Form Liquid | ||
Package Size 10 ml | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Viscosity Medium | ||
Specific Gravity 1 | ||
Base Chemical Methacrylate | ||
- COO (Country of Origin):
- IE
Loctite Pipe & Thread Sealant Liquid
The Loctite blue 10ml pipe and thread sealant liquid is designed for the locking and sealing of threaded fasteners which require normal disassembly with standard hand tools. This product cures when confined in the absence of air between close-fitting metal surfaces and prevents loosening and leakage from shock and vibration. This liquid is composed of dimethacrylate ester and requires no mixing. The sealant is suitable for applications on less active substrates such as plated surfaces, where disassembly with hand tools is required for servicing. Its thixotropic nature reduces the migration of liquid product after application to the substrate.
Features and Benefits
Cure time is 12 hours
Medium strength
Medium viscosity
Thixotropic
Quick fixture time
Operating temperature ranges between -55°C and 150°C
Resistant to chemicals
Suitable for temperatures up to 150°C
Locks screw connections so they will not loosen
Can be disassembled with common tools
Applications
Thread locking
For interconnections - M36
Ideal for dynamic loads
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Related links
- Loctite 243 Blue Threadlocking Adhesive 2 h Cure Time
- RS PRO T22 Purple Threadlocking Adhesive 12 h Cure Time
- Loctite 270 Green Threadlocking Adhesive 24 h Cure Time
- Loctite 222 Purple Threadlocking Adhesive 6 h Cure Time
- Loctite 290 Green Threadlocking Adhesive 24 h Cure Time
- RS PRO T90 Green Threadlocking Adhesive 24 h Cure Time
- Loctite 243 Blue Threadlocking Adhesive 24 h Cure Time
- Loctite 243 Blue Threadlocking Adhesive 2 h Cure Time
