Böllhoff Thread Repair Insert, Drill Size 20.75 mm
- RS Stock No.:
- 470-901
- Mfr. Part No.:
- 01891200020
- Manufacturer:
- Böllhoff
Image representative of range
Subtotal (1 pack of 10 units)*
€21.54
(exc. VAT)
€26.49
(inc. VAT)
In Stock
- Plus 35 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €21.54 | €2.154 |
*price indicative
- RS Stock No.:
- 470-901
- Mfr. Part No.:
- 01891200020
- Manufacturer:
- Böllhoff
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Böllhoff | |
| Product Type | Thread Repair Insert | |
| Drill Size | 20.75 mm | |
| Thread Length | 20mm | |
| Material | 302 Stainless Steel, Silver Plated, Inconel x 750 | |
| Standards/Approvals | DIN 8140, DET Norske Veritas, Germanischer Lloyd, Technical Inspection Authority (TÜV), LN 9490, EN 2944, DIN 65536, LN 9039 | |
| Select all | ||
|---|---|---|
Brand Böllhoff | ||
Product Type Thread Repair Insert | ||
Drill Size 20.75 mm | ||
Thread Length 20mm | ||
Material 302 Stainless Steel, Silver Plated, Inconel x 750 | ||
Standards/Approvals DIN 8140, DET Norske Veritas, Germanischer Lloyd, Technical Inspection Authority (TÜV), LN 9490, EN 2944, DIN 65536, LN 9039 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
HELICOIL® plus threaded inserts
HELICOIL® plus spare metric threaded inserts.
Related links
- Recoil Thread Repair Insert Drill Size 20.75 mm
- Recoil Thread Repair Insert, Drill Size 5.2 mm
- Böllhoff Thread Repair Insert, Drill Size M12
- Keenserts Thread Repair Insert, Drill Size 13.5 mm
- Recoil Thread Repair Insert, Drill Size 12.5 mm
- Recoil Thread Repair Insert, Drill Size 10.4 mm
- Böllhoff Thread Repair Insert, Drill Size 10.5 mm
- Böllhoff Thread Repair Insert, Drill Size 2.6 mm
