nVent CADDY Galvanised Steel Threaded Rod 592570, M6, 1 m
- RS Stock No.:
- 277-6604
- Mfr. Part No.:
- 592570
- Manufacturer:
- nVent CADDY
Subtotal (1 pack of 100 units)*
€266.33
(exc. VAT)
€327.59
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €266.33 | €2.663 |
*price indicative
- RS Stock No.:
- 277-6604
- Mfr. Part No.:
- 592570
- Manufacturer:
- nVent CADDY
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent CADDY | |
| Thread | M6 | |
| Product Type | Threaded Rod | |
| Material | Steel | |
| Length | 1m | |
| Standards/Approvals | RoHS | |
| Finish | Galvanised | |
| Select all | ||
|---|---|---|
Brand nVent CADDY | ||
Thread M6 | ||
Product Type Threaded Rod | ||
Material Steel | ||
Length 1m | ||
Standards/Approvals RoHS | ||
Finish Galvanised | ||
- COO (Country of Origin):
- NL
The nVent CADDY threaded rod is 1000 mm long zinc plated rod.
Cut to desired length
Material steel
Related links
- nVent CADDY Galvanised Steel Threaded Rod 592580 2 m
- nVent CADDY Galvanised Steel Threaded Rod 592650 3 m
- nVent CADDY Galvanised Steel Threaded Rod 592670 3 m
- nVent CADDY Galvanised Steel Threaded Rod 592620 2 m
- nVent CADDY Galvanised Steel Threaded Rod 592610 1 m
- nVent CADDY Galvanised Steel Threaded Rod 592660 3 m
- nVent CADDY Galvanised Steel Threaded Rod 592600 2 m
- nVent CADDY Galvanised Steel Threaded Rod 592590 1 m
