nVent CADDY Galvanised Steel Threaded Rod 592580, M6, 2 m

Subtotal (1 pack of 50 units)*

€273.87

(exc. VAT)

€336.86

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +€273.87€5.477

*price indicative

RS Stock No.:
277-6605
Mfr. Part No.:
592580
Manufacturer:
nVent CADDY
Find similar products by selecting one or more attributes.
Select all

Brand

nVent CADDY

Product Type

Threaded Rod

Thread

M6

Material

Steel

Length

2m

Finish

Galvanised

Standards/Approvals

RoHS

COO (Country of Origin):
BE
The nVent CADDY threaded rod is made from steel and has electrogalvanized finish.

Cut to desired length

Static load 2400N

Related links