RS PRO 5-Piece High Speed Steel Tap & Die Set, 1/4 in - 1/2 in Taps, 1/4 in - 1/2 in Dies
- RS Stock No.:
- 879-462
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
€501.23
(exc. VAT)
€616.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €501.23 |
*price indicative
- RS Stock No.:
- 879-462
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Maximum Die Size | 1/2 in | |
| Product Type | Tap & Die Set | |
| Minimum Tap Size | 1/4 in | |
| Maximum Tap Size | 1/2 in | |
| Minimum Die Size | 1/4 in | |
| Number of Pieces | 5 | |
| Thread Standard | UNC | |
| Set Contents | Taps & Dies | |
| Material | High Speed Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Maximum Die Size 1/2 in | ||
Product Type Tap & Die Set | ||
Minimum Tap Size 1/4 in | ||
Maximum Tap Size 1/2 in | ||
Minimum Die Size 1/4 in | ||
Number of Pieces 5 | ||
Thread Standard UNC | ||
Set Contents Taps & Dies | ||
Material High Speed Steel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- KR
The RS PRO threading tap set is a versatile solution designed for cutting, repairing, and maintaining internal and external threads efficiently.
Durable black ABS carry case with precision-cut foam insert for secure storage
High-quality taps and dies ensure precise and clean threading
Includes taper and bottoming taps for enhanced versatility
Comes complete with matching tap wrenches and die stocks
Related links
- RS PRO 7-Piece High Speed Steel Tap & Die Set 1/4 in - 3/4 in Dies
- RS PRO 5-Piece High Speed Steel Tap & Die Set M2 - M6 Dies
- GearWrench 75-Piece Carbon Steel Tap & Die Set 1/8 in - 1/2 in Dies
- RS PRO 7-Piece High Speed Steel Tap & Die Set M6 - M12 Dies
- EXACT 42-Piece High Speed Steel Thread Tap & Die Set M3 - M12 Dies
- EVENTUS 16-Piece High Speed Steel Thread Tap & Die Set M3 - M12 Dies
- HAZET 21-Piece High Speed Steel Thread Tap & Die Set M3 - M12 Dies
- EVENTUS 52-Piece High Speed Steel Thread Tap & Die Set M3 - M20 Dies
