Virax 2-Piece Metal Case

Subtotal (1 unit)*

€450.16

(exc. VAT)

€553.70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€450.16

*price indicative

RS Stock No.:
886-111
Mfr. Part No.:
136270
Manufacturer:
Virax
Find similar products by selecting one or more attributes.
Select all

Brand

Virax

Product Type

Case

Number of Pieces

2

Thread Standard

BSPT

Set Contents

Single Ratchet Housing

Material

Metal

Standards/Approvals

EN 10255 W

RoHS Status: Exempt

COO (Country of Origin):
FR
The Virax Manual Pipe Threading Set is a premium steel die stock engineered for smooth precise tube threading. Its reversible ratchet mechanism reduces manual effort while ensuring accurate cuts on iron and steel pipes.

Ergonomic extended handle provides high leverage and comfort

Heavy duty metal storage case protects your tools on site

Quick release mechanism allows Rapid change of cutting heads

Constructed for tubes meeting EN 10255 S and W standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy