SAM Threading Tap, M3.5 x M12 Thread, Metric Standard, Hand Tap

Subtotal (1 unit)*

€29.95

(exc. VAT)

€36.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€29.95

*price indicative

RS Stock No.:
221-6116
Mfr. Part No.:
FTG-11
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Threading Tap

Thread Size

M3.5 x M12

Sub Type

Tap

Thread Standard

Metric

Thread Direction

Left Hand

Overall Length

280mm

Hand/Machine Tap

Hand Tap

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The SAM Adjustable left turn is Ideal for all manual tapping operations. It has two-jaw chuck for good hold of the taps nad two knurled metal handles, one of which is removable. Clamping jaws treated.

It is adjustable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy