RS PRO Tap Set, M16 Thread, Metric Standard, Hand Tap

Subtotal (1 set)*

€43.78

(exc. VAT)

€53.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 46 unit(s) ready to ship from another location
  • Plus 54 unit(s) shipping from 03 November 2026
  • Plus 40 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +€43.78

*price indicative

RS Stock No.:
152-435
Distrelec Article No.:
304-18-079
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Tap Set

Sub Type

Straight Flute

Thread Size

M16

Thread Standard

Metric

Thread Direction

Right Hand

Overall Length

102mm

Number of Pieces

2

Hand/Machine Tap

Hand Tap

Material

HSS

Shank Diameter

12.5mm

Tap Chamfer

Taper

Standards/Approvals

ISO Taps

Pitch

2mm

RoHS Status: Exempt

RS PRO HSS M16 Straight Flute Tap Tap Set


Use this two-tap set from RS PRO to create female threads and enable secure connections with threaded screws. The taps provide a long-lasting and reliable thread as they create a coarse thread that's resistant to stripping.

The taps maintain their strength even at high speeds thanks to their high-speed steel (HSS) material. This means they won't be damaged by wear or friction, even when used with heavy machinery. You can manually operate the taps as needed, making them a versatile choice.

These taps are supplied in a polypropylene (PP) case for safe storage and organisation. This case will keep the taps protected if dropped or damaged as it's highly resistant to impact.

Features and Benefits


  • HSS (high-speed steel) material

  • Two pieces

  • Set contains taper tap and plug tap

  • Threading tap set

  • M16 thread size

  • Straight flute tap type

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy