Tivoly Tap Set, M16 Thread, Metric Standard, Hand Tap
- RS Stock No.:
- 270-5615
- Mfr. Part No.:
- 950101101600200
- Manufacturer:
- Tivoly
Subtotal (1 set)*
€105.11
(exc. VAT)
€129.29
(inc. VAT)
Temporarily out of stock
- Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €105.11 |
*price indicative
- RS Stock No.:
- 270-5615
- Mfr. Part No.:
- 950101101600200
- Manufacturer:
- Tivoly
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Product Type | Tap Set | |
| Thread Size | M16 | |
| Sub Type | Tap | |
| Thread Standard | Metric | |
| Number of Pieces | 3 | |
| Overall Length | 80mm | |
| Hand/Machine Tap | Hand Tap | |
| Material | High Speed Steel | |
| Standards/Approvals | DIN 352 | |
| Pitch | 2mm | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Product Type Tap Set | ||
Thread Size M16 | ||
Sub Type Tap | ||
Thread Standard Metric | ||
Number of Pieces 3 | ||
Overall Length 80mm | ||
Hand/Machine Tap Hand Tap | ||
Material High Speed Steel | ||
Standards/Approvals DIN 352 | ||
Pitch 2mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Tivoly HSS set of 3 multi application hand taps are multi application high performance hand taps (steel, stainless steel, cast iron) because of their geometry and stepped profile.
Comfort and precision
Superior long life
Gradual work
Related links
- Tivoly Tap Set Metric Standard, Hand Tap
- Dormer Tap Set Metric Standard, Hand Tap
- SAM Tap Set Metric Standard, Hand Tap
- RS PRO Tap Set Metric Standard, Hand Tap
- Tivoly Tap Set Metric Standard, Hand Tap
- Tivoly Tap Set Metric Standard, Hand Tap
- Tivoly Tap Set Metric Standard, Hand Tap
- Tivoly Tap Set Metric Standard, Hand Tap
