Rotabroach Threading Tap, M10 Thread, Metric Standard, Machine Tap
- RS Stock No.:
- 193-596
- Mfr. Part No.:
- TPM10
- Manufacturer:
- Rotabroach
Subtotal (1 unit)*
€69.60
(exc. VAT)
€85.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €69.60 |
*price indicative
- RS Stock No.:
- 193-596
- Mfr. Part No.:
- TPM10
- Manufacturer:
- Rotabroach
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rotabroach | |
| Sub Type | Spiral Point Machine Tap | |
| Product Type | Threading Tap | |
| Thread Size | M10 | |
| Thread Standard | Metric | |
| Overall Length | 130.5mm | |
| Hand/Machine Tap | Machine Tap | |
| Material | High Speed Steel | |
| Finish | Bright | |
| Standards/Approvals | No | |
| Pitch | 1.5mm | |
| Select all | ||
|---|---|---|
Brand Rotabroach | ||
Sub Type Spiral Point Machine Tap | ||
Product Type Threading Tap | ||
Thread Size M10 | ||
Thread Standard Metric | ||
Overall Length 130.5mm | ||
Hand/Machine Tap Machine Tap | ||
Material High Speed Steel | ||
Finish Bright | ||
Standards/Approvals No | ||
Pitch 1.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Rotabroach Spiral point tap designed with a specialist heat-resistant coating, the SITEH3RO machine tap offers a significant advantage over hand tapping, up to20x faster when used with an impact wrench.
High performance coating for up to 75% longer tool life
Spiral Point Machine Tap
Related links
- Dormer Threading Tap Metric Standard, Machine Tap
- Tivoly Threading Tap Metric Standard, Machine Tap
- EVENTUS Threading Tap Metric Standard, Machine Tap
- RS PRO Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap Metric Fine Standard, Machine Tap
- DeWALT Threading Tap M5 M8 Metric Standard, Machine Tap
- Dormer Threading Tap Metric Coarse Standard, Machine Tap
- Draw Wires & Fish Tapes
