Dormer Threading Tap, 16 mm Thread, Metric Standard, Hand Tap

Subtotal (1 unit)*

€13.29

(exc. VAT)

€16.35

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€13.29

*price indicative

RS Stock No.:
625-492
Mfr. Part No.:
E559M16NO1
Manufacturer:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Thread Size

16 mm

Product Type

Threading Tap

Sub Type

Straight Flute

Thread Standard

Metric

Thread Direction

Right Hand

Overall Length

102mm

Hand/Machine Tap

Hand Tap

Material

HSS

Shank Diameter

10mm

Standards/Approvals

No

Pitch

2mm

RoHS Status: Exempt

COO (Country of Origin):
IN
The Dormer Straight flute serial hand tap is metric-threaded tools that conform to ISO standards and are ideal for hand tapping tough materials. Their straight flute design makes them suitable for both through and blind holes. The set includes three taps used sequentially: the starter tap for rough cutting, the intermediate tap to deepen the thread, and the finisher tap to smooth and finalize the thread for precise results.

ISO standard

High speed steel tool material

Straight flute geometry

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy