SAM Threading Tap, M22 Thread, Metric Standard, Hand Tap
- RS Stock No.:
- 282-9146
- Mfr. Part No.:
- FTR-22
- Manufacturer:
- SAM
Subtotal (1 unit)*
€199.94
(exc. VAT)
€245.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €199.94 |
*price indicative
- RS Stock No.:
- 282-9146
- Mfr. Part No.:
- FTR-22
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Sub Type | HSS Taps | |
| Product Type | Threading Tap | |
| Thread Size | M22 | |
| Thread Standard | Metric | |
| Thread Direction | Right Hand | |
| Overall Length | 100mm | |
| Number of Pieces | 3 | |
| Hand/Machine Tap | Hand Tap | |
| Material | High Speed Steel | |
| Shank Diameter | 22mm | |
| Finish | Bright | |
| Standards/Approvals | DIN 352 | |
| Pitch | 3mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Sub Type HSS Taps | ||
Product Type Threading Tap | ||
Thread Size M22 | ||
Thread Standard Metric | ||
Thread Direction Right Hand | ||
Overall Length 100mm | ||
Number of Pieces 3 | ||
Hand/Machine Tap Hand Tap | ||
Material High Speed Steel | ||
Shank Diameter 22mm | ||
Finish Bright | ||
Standards/Approvals DIN 352 | ||
Pitch 3mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SAM Threading Taps are set of 3 HSS hand screw taps. It offers metric thread DIN ISO 13 with bright finish.
HSS ground steel screw taps
Right hand ISO thread
Related links
- SAM Threading Tap Metric Standard, Hand Tap
- SAM Threading Tap Metric Standard, Hand Tap
- SAM Threading Tap Metric Standard, Hand Tap
- SAM Threading Tap Metric Standard, Hand Tap
- Tivoly Threading Tap Metric Standard, Hand Tap
- SAM Threading Tap Metric Standard, Hand Tap
- SAM Threading Tap Metric Standard, Hand Tap
- SAM Threading Tap Metric Standard, Hand Tap
