Tivoly Threading Tap, M22 Thread, Metric Standard, Hand Tap
- RS Stock No.:
- 270-5417
- Mfr. Part No.:
- 1050071220250
- Manufacturer:
- Tivoly
Subtotal (1 unit)*
€83.00
(exc. VAT)
€102.09
(inc. VAT)
Temporarily out of stock
- 3 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €83.00 |
*price indicative
- RS Stock No.:
- 270-5417
- Mfr. Part No.:
- 1050071220250
- Manufacturer:
- Tivoly
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Sub Type | Machine Tap | |
| Product Type | Threading Tap | |
| Thread Size | M22 | |
| Thread Standard | Metric | |
| Thread Direction | Right Hand | |
| Overall Length | 118mm | |
| Number of Pieces | 3 | |
| Shank Length | 38mm | |
| Material | High Speed Steel | |
| Hand/Machine Tap | Hand Tap | |
| Shank Diameter | 14.5mm | |
| Tap Chamfer | Stepped | |
| Standards/Approvals | RoHS, ISO 529 | |
| Pitch | 2.5mm | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Sub Type Machine Tap | ||
Product Type Threading Tap | ||
Thread Size M22 | ||
Thread Standard Metric | ||
Thread Direction Right Hand | ||
Overall Length 118mm | ||
Number of Pieces 3 | ||
Shank Length 38mm | ||
Material High Speed Steel | ||
Hand/Machine Tap Hand Tap | ||
Shank Diameter 14.5mm | ||
Tap Chamfer Stepped | ||
Standards/Approvals RoHS, ISO 529 | ||
Pitch 2.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The HSS multi application machine tap for open holes. Tap can be used in machines like drill presses or with hand tools such as a tap wrench. Threading tap is used to create threads for bolts in materials like stainless steel, steels and cast irons.
High speed steel
GUN entry
STEAM treatment
Related links
- SAM Threading Tap Metric Standard, Hand Tap
- Dormer Threading Tap Metric Standard, Machine Tap
- Tivoly Threading Tap Metric Standard, Hand Tap
- Tivoly Threading Tap Metric Standard, Hand Tap
- Dormer Tap Set Metric Standard, Hand Tap
- Tivoly Threading Tap Metric Fine Standard, Hand Tap
- Tivoly Threading Tap Metric Fine Standard, Hand Tap
- Tivoly Threading Tap Metric Fine Standard, Hand Tap
