Dormer Threading Tap, M6 Thread, Metric Coarse Standard, Hand Tap
- RS Stock No.:
- 637-524
- Mfr. Part No.:
- E559M6NO1
- Manufacturer:
- Dormer
Subtotal (1 unit)*
€5.17
(exc. VAT)
€6.36
(inc. VAT)
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.17 |
*price indicative
- RS Stock No.:
- 637-524
- Mfr. Part No.:
- E559M6NO1
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Sub Type | Serial | |
| Product Type | Threading Tap | |
| Thread Size | M6 | |
| Thread Standard | Metric Coarse | |
| Thread Direction | Right Hand | |
| Number of Pieces | 3 | |
| Overall Length | 66mm | |
| Material | HSS | |
| Shank Length | 8mm | |
| Hand/Machine Tap | Hand Tap | |
| Shank Diameter | 6mm | |
| Finish | Bright | |
| Standards/Approvals | DIN | |
| Pitch | 1mm | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Sub Type Serial | ||
Product Type Threading Tap | ||
Thread Size M6 | ||
Thread Standard Metric Coarse | ||
Thread Direction Right Hand | ||
Number of Pieces 3 | ||
Overall Length 66mm | ||
Material HSS | ||
Shank Length 8mm | ||
Hand/Machine Tap Hand Tap | ||
Shank Diameter 6mm | ||
Finish Bright | ||
Standards/Approvals DIN | ||
Pitch 1mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Dormer Straight Flute Taper Lead Hand Tap is a metric, ISO-standard tool designed for hand or machine use in medium-strength, medium carbon, and alloy steels. Its tapered lead chamfer provides a smooth, gradual cutting action, producing thin chips for cleaner threading and minimal clogging. Ideal for short through-hole applications, it's a versatile and reliable choice for precision tapping tasks.
Bright uncoated
Thread form metric coarse
DIN Thread Pitch Diameter Tolerance Zone
Right Hand Rotation or Cutting
Straight Flute Geometry
Related links
- Dormer Threading Tap Metric Coarse Standard, Hand Tap
- Dormer Threading Tap Metric Coarse Standard, Hand Tap
- Dormer Threading Tap Metric Coarse Standard, Hand Tap
- RS PRO Tap & Drill Set Metric Coarse Standard, Hand Tap
- Dormer Threading Tap Metric Coarse Standard
- Dormer Threading Tap Metric Coarse Standard, Machine Tap
- RS PRO Tap & Drill Set Metric Coarse Standard, Hand Tap
- RS PRO Tap & Drill Set Metric Coarse Standard, Hand Tap
