Dormer Threading Tap, M12 Thread, Metric Coarse Standard, Hand Tap

Subtotal (1 unit)*

€9.72

(exc. VAT)

€11.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.72

*price indicative

RS Stock No.:
637-538
Mfr. Part No.:
E559M12NO3
Manufacturer:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Product Type

Threading Tap

Thread Size

M12

Thread Standard

Metric Coarse

Thread Direction

Right Hand

Overall Length

84mm

Number of Pieces

3

Shank Length

10mm

Material

HSS

Hand/Machine Tap

Hand Tap

Shank Diameter

9mm

Finish

Bright

Standards/Approvals

DIN

Pitch

1.75mm

RoHS Status: Exempt

COO (Country of Origin):
IN
The Dormer Straight Flute Bottoming Lead Hand Tap is a metric, ISO-standard threading tool designed for use in medium-strength carbon and alloy steels. Featuring a bottoming lead chamfer, it allows threads to be cut nearly to the full depth of blind holes. Though harder to start, it’s ideal for precision applications where maximum thread reach is essential. Best used as a machine tap or as the final step in a hand-tapping sequence following taper and plug lead taps.

Bright uncoated

Thread form metric coarse

DIN Thread Pitch Diameter Tolerance Zone

Right Hand Rotation or Cutting

Straight Flute Geometry

Semi Bottoming Tap Chamfer

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy