Teng Tools Tap, M10 x 1.5 Thread, Metric Standard
- RS Stock No.:
- 810-729
- Mfr. Part No.:
- TDT10150
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€10.44
(exc. VAT)
€12.84
(inc. VAT)
In Stock
- 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.44 |
*price indicative
- RS Stock No.:
- 810-729
- Mfr. Part No.:
- TDT10150
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Tap | |
| Thread Size | M10 x 1.5 | |
| Sub Type | Tap | |
| Thread Standard | Metric | |
| Number of Pieces | 1 | |
| Material | Carbon Steel | |
| Standards/Approvals | DIN 352 | |
| Pitch | 1.5mm | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Tap | ||
Thread Size M10 x 1.5 | ||
Sub Type Tap | ||
Thread Standard Metric | ||
Number of Pieces 1 | ||
Material Carbon Steel | ||
Standards/Approvals DIN 352 | ||
Pitch 1.5mm | ||
- COO (Country of Origin):
- TW
The Teng Tools tap is a precision cutting tool designed for threading applications. It effectively repairs damaged threads with ease and precision, making it an essential addition to any tool set.
Part of a comprehensive tool set that includes interchangeable chucks
Includes a variety of screw extractors for added functionality
Constructed from high-quality materials for durability and performance
