Wera Tap Set, M3 x M10 Thread, Metric Standard
- RS Stock No.:
- 813-675
- Mfr. Part No.:
- 05104751001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€155.42
(exc. VAT)
€191.17
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €155.42 |
*price indicative
- RS Stock No.:
- 813-675
- Mfr. Part No.:
- 05104751001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Thread Size | M3 x M10 | |
| Sub Type | Tap | |
| Product Type | Tap Set | |
| Thread Standard | Metric | |
| Number of Pieces | 8 | |
| Material | Steel | |
| Standards/Approvals | DIN ISO 1173 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Thread Size M3 x M10 | ||
Sub Type Tap | ||
Product Type Tap Set | ||
Thread Standard Metric | ||
Number of Pieces 8 | ||
Material Steel | ||
Standards/Approvals DIN ISO 1173 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Wera 847/7 Combination Tap Bit Set offers an essential toolkit for mobile repair and assembly work, comprising eight precision-engineered pieces. This set, housed in a robust folding pouch, is designed to enhance efficiency during drilling, tapping, and deburring tasks. Featuring a 1/4 inch drive compatible with power screwdrivers, the Rapidaptor holder enables swift bit changes without the need for additional tools. Crafted from high-performance high-speed steel, these bits ensure excellent power transmission and centring properties, making this set a reliable choice for both professional and DIY applications. Ideal for tackling specialised tasks, this tap bit set presents a perfect balance of convenience and durability, further enhancing its Value for users seeking quality and flexibility in their toolkit.
Includes a Rapidaptor Universal Bit Holder for seamless bit changes
1/4 inch drive compatible with tools adhering to DIN ISO 1173-D 6.3 standards
Bits crafted from high-speed steel for superior performance and longevity
Designed for core hole drilling, tapping, and deburring in a single operation
Robust folding pouch provides organised storage and easy portability
Excellent centring properties ensure precise drilling and minimal jamming
Hexagonal shaft facilitates high torque transfer without slippage
Non-magnetic bit holders prevent attraction of metal filings, enhancing usability
Rapid-in and self-locking Rapid-out mechanism allows for one-handed operation
