RS PRO Threading Tap, M5 Thread, Metric Standard, Machine Tap
- RS Stock No.:
- 879-440
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
€100.60
(exc. VAT)
€123.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €100.60 |
*price indicative
- RS Stock No.:
- 879-440
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Threading Tap | |
| Thread Size | M5 | |
| Product Type | Threading Tap | |
| Thread Standard | Metric | |
| Thread Direction | Right Hand | |
| Number of Pieces | 1 | |
| Overall Length | 70mm | |
| Material | Solid Carbide | |
| Hand/Machine Tap | Machine Tap | |
| Shank Diameter | 6mm | |
| Finish | Titanium Carbonitride | |
| Standards/Approvals | DIN 371 | |
| Pitch | 0.8mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Threading Tap | ||
Thread Size M5 | ||
Product Type Threading Tap | ||
Thread Standard Metric | ||
Thread Direction Right Hand | ||
Number of Pieces 1 | ||
Overall Length 70mm | ||
Material Solid Carbide | ||
Hand/Machine Tap Machine Tap | ||
Shank Diameter 6mm | ||
Finish Titanium Carbonitride | ||
Standards/Approvals DIN 371 | ||
Pitch 0.8mm | ||
- COO (Country of Origin):
- KR
The RS PRO threading tap designed for high-performance threading, providing precision in demanding applications. Constructed from premium HM carbide, it ensures optimal durability and functionality for efficient machining tasks.
Solid carbide construction for enhanced longevity and reliability
TiCN coating delivers superior wear resistance and reduced friction
Manufactured to DIN 371 standards for exacting precision in every operation
Designed for effective threading in tough materials with high-performance capabilities
Related links
- RS PRO Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap Metric Standard, Machine Tap
- Tivoly Threading Tap Metric Standard, Machine Tap
- EVENTUS Threading Tap Metric Standard, Machine Tap
- Rotabroach Threading Tap Metric Standard, Machine Tap
- RS PRO Threading Tap Metric Standard
- RS PRO Threading Tap Metric Standard, Hand Tap
- Dormer Threading Tap Metric Coarse Standard, Machine Tap
