RS PRO Threading Tap, M8 Thread, Metric Standard, Machine Tap
- RS Stock No.:
- 900-243
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
€29.76
(exc. VAT)
€36.60
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.76 |
*price indicative
- RS Stock No.:
- 900-243
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thread Size | M8 | |
| Product Type | Threading Tap | |
| Sub Type | Spiral Flute Tap | |
| Thread Standard | Metric | |
| Number of Pieces | 1 | |
| Overall Length | 90mm | |
| Material | HSS | |
| Shank Length | 77mm | |
| Hand/Machine Tap | Machine Tap | |
| Shank Diameter | 8mm | |
| Standards/Approvals | DIN 371 | |
| Pitch | 1.25mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thread Size M8 | ||
Product Type Threading Tap | ||
Sub Type Spiral Flute Tap | ||
Thread Standard Metric | ||
Number of Pieces 1 | ||
Overall Length 90mm | ||
Material HSS | ||
Shank Length 77mm | ||
Hand/Machine Tap Machine Tap | ||
Shank Diameter 8mm | ||
Standards/Approvals DIN 371 | ||
Pitch 1.25mm | ||
- COO (Country of Origin):
- KR
The RS PRO threading tap is a high-performance solution tailored for blind hole applications, ensuring precision threading in steels and difficult-to-machine materials with enhanced durability and efficiency.
High-performance HSS-E construction enhances wear resistance and tool longevity
Patented universal cutting geometry delivers smooth cutting action and high thread accuracy
Spiral flute design with 40° helix optimises chip evacuation and reduces clogging
Meets DIN 371 standards for reliable performance across various materials
