RS PRO Threading Tap, M4 Thread, Metric Standard, Machine Tap
- RS Stock No.:
- 900-245
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
€22.20
(exc. VAT)
€27.31
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.20 |
*price indicative
- RS Stock No.:
- 900-245
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Threading Tap | |
| Thread Size | M4 | |
| Sub Type | Spiral Flute Tap | |
| Thread Standard | Metric | |
| Overall Length | 63mm | |
| Number of Pieces | 1 | |
| Shank Length | 56mm | |
| Hand/Machine Tap | Machine Tap | |
| Material | HSS | |
| Shank Diameter | 4.5mm | |
| Standards/Approvals | DIN 371 | |
| Pitch | 700μm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Threading Tap | ||
Thread Size M4 | ||
Sub Type Spiral Flute Tap | ||
Thread Standard Metric | ||
Overall Length 63mm | ||
Number of Pieces 1 | ||
Shank Length 56mm | ||
Hand/Machine Tap Machine Tap | ||
Material HSS | ||
Shank Diameter 4.5mm | ||
Standards/Approvals DIN 371 | ||
Pitch 700μm | ||
- COO (Country of Origin):
- KR
The RS PRO threading tap designed for efficient threading in blind holes across various materials, ensuring high performance and reliability in demanding applications.
High-Performance HSS-E construction provides superior hardness and wear resistance
Patented spiral flute geometry efficiently pulls chips upward, minimising clogging
Bright finish allows for smooth surface cutting, reducing friction during operation
Designed for reliability and precision, facilitating clean and accurate threading
