RS PRO Threading Tap, M4 Thread, Metric Standard, Machine Tap
- RS Stock No.:
- 900-253
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
€25.20
(exc. VAT)
€31.00
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.20 |
*price indicative
- RS Stock No.:
- 900-253
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Spiral Point | |
| Product Type | Threading Tap | |
| Thread Size | M4 | |
| Thread Standard | Metric | |
| Number of Pieces | 1 | |
| Overall Length | 63mm | |
| Hand/Machine Tap | Machine Tap | |
| Shank Length | 50mm | |
| Material | HSS | |
| Shank Diameter | 4.5mm | |
| Standards/Approvals | DIN 371 | |
| Pitch | 700μm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Spiral Point | ||
Product Type Threading Tap | ||
Thread Size M4 | ||
Thread Standard Metric | ||
Number of Pieces 1 | ||
Overall Length 63mm | ||
Hand/Machine Tap Machine Tap | ||
Shank Length 50mm | ||
Material HSS | ||
Shank Diameter 4.5mm | ||
Standards/Approvals DIN 371 | ||
Pitch 700μm | ||
- COO (Country of Origin):
- KR
The RS PRO threading tap is expertly crafted for efficient through-hole threading, particularly in stainless steel and other robust materials, ensuring reliability in demanding applications.
Constructed from HSS-E for superior strength and heat resistance
Spiral point design effectively pushes chips forward for Rapid evacuation
Hard slick coating minimises friction and extends tool life
Green ring identification for easy recognition of threading tap
