RS PRO Threading Tap, M5 Thread, Metric Standard, Machine Tap

Image representative of range

Subtotal (1 unit)*

€25.92

(exc. VAT)

€31.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€25.92

*price indicative

RS Stock No.:
900-254
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sub Type

Spiral Point

Product Type

Threading Tap

Thread Size

M5

Thread Standard

Metric

Number of Pieces

1

Overall Length

70mm

Material

HSS

Hand/Machine Tap

Machine Tap

Shank Length

55mm

Shank Diameter

6mm

Standards/Approvals

DIN 371

Pitch

800μm

COO (Country of Origin):
KR
The RS PRO threading tap designed for efficient thread creation in stainless steel and tough metals. Its design promotes effective chip evacuation, ensuring reliable performance during demanding tapping operations.

Constructed from HSS-E for superior strength and heat resistance

Features spiral point geometry that pushes chips forward for clean threading

Hard slick coating lowers friction, extending tool life and enhancing performance

Green ring identification for quick and easy product recognition

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy