RS PRO Threading Tap, M8 Thread, Metric Standard, Machine Tap
- RS Stock No.:
- 900-258
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
€55.80
(exc. VAT)
€68.63
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €55.80 |
*price indicative
- RS Stock No.:
- 900-258
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Spiral Point | |
| Thread Size | M8 | |
| Product Type | Threading Tap | |
| Thread Standard | Metric | |
| Number of Pieces | 1 | |
| Hand/Machine Tap | Machine Tap | |
| Material | HSS | |
| Standards/Approvals | DIN 371 | |
| Pitch | 1.75mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Spiral Point | ||
Thread Size M8 | ||
Product Type Threading Tap | ||
Thread Standard Metric | ||
Number of Pieces 1 | ||
Hand/Machine Tap Machine Tap | ||
Material HSS | ||
Standards/Approvals DIN 371 | ||
Pitch 1.75mm | ||
- COO (Country of Origin):
- KR
The RS PRO threading tap is a spiral point tool designed for efficient and reliable through-hole threading, specifically designed for use with tough materials such as stainless steel, ensuring clean thread exits.
Constructed from high-speed steel with cobalt for enhanced strength and heat resistance
Spiral point geometry actively pushes chips forward for Rapid evacuation
Hardslick coating reduces friction and wear, extending tool life
Easy identification with a green ring, suitable for demanding machining operations
Related links
- RS PRO Threading Tap Metric Standard, Machine Tap
- Tivoly Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap Metric Standard, Machine Tap
- EVENTUS Threading Tap Metric Standard, Machine Tap
- Toggle Clamp | Spring Clamps
- Connector Tool Kits | Ferrule Tool Kit
- Cable Knives | Cable Stripping Knife
- Hand Saws | Hacksaws | Pad Saws
