RS PRO Threading Tap, M4 Thread, Metric Standard, Machine Tap

Image representative of range

Subtotal (1 unit)*

€35.64

(exc. VAT)

€43.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€35.64

*price indicative

RS Stock No.:
900-285
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sub Type

Spiral Point

Product Type

Threading Tap

Thread Size

M4

Thread Standard

Metric

Number of Pieces

1

Overall Length

63mm

Hand/Machine Tap

Machine Tap

Shank Length

56mm

Material

HSS

Shank Diameter

4.5mm

Standards/Approvals

DIN 371

Pitch

700μm

COO (Country of Origin):
KR
The RS PRO threading tap is a precision tool designed for professional machining applications, ensuring robust performance and extended tool life. It excels in creating accurate threads in various materials.

Made with HSS-E powdered metal, providing a strong cutting edge for durability

Durable titanium nitride coating enhances cutting speeds and tool longevity

Optimal lobe-to-size ratio improves chip formation and reduces wear

Designed for high spindle speeds, ensuring precise and efficient threading

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy