RS PRO Threading Tap, M4 Thread, Metric Standard, Machine Tap
- RS Stock No.:
- 900-383
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
€27.48
(exc. VAT)
€33.80
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.48 |
*price indicative
- RS Stock No.:
- 900-383
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Threading Tap | |
| Thread Size | M4 | |
| Sub Type | Spiral Flute Tap | |
| Thread Standard | Metric | |
| Overall Length | 63mm | |
| Number of Pieces | 1 | |
| Hand/Machine Tap | Machine Tap | |
| Material | HSS | |
| Shank Length | 56mm | |
| Shank Diameter | 4.5mm | |
| Standards/Approvals | DIN 371 | |
| Pitch | 0.7mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Threading Tap | ||
Thread Size M4 | ||
Sub Type Spiral Flute Tap | ||
Thread Standard Metric | ||
Overall Length 63mm | ||
Number of Pieces 1 | ||
Hand/Machine Tap Machine Tap | ||
Material HSS | ||
Shank Length 56mm | ||
Shank Diameter 4.5mm | ||
Standards/Approvals DIN 371 | ||
Pitch 0.7mm | ||
- COO (Country of Origin):
- KR
The RS PRO threading tap offers accurate internal threading designed specifically for blind holes, ensuring effective performance in various tapping applications.
Manufactured from HSS-E PM for high wear resistance and toughness
Spiral flute geometry efficiently evacuates chips upwards, Ideal for blind-hole tapping
VAP surface treatment reduces friction and heat, enhancing tool life
Three flute design improves thread quality and chip evacuation
