RS PRO Threading Tap, M5 Thread, Metric Standard, Machine Tap

Image representative of range

Subtotal (1 unit)*

€31.20

(exc. VAT)

€38.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€31.20

*price indicative

RS Stock No.:
900-384
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sub Type

Spiral Flute Tap

Thread Size

M5

Product Type

Threading Tap

Thread Standard

Metric

Number of Pieces

1

Overall Length

63mm

Hand/Machine Tap

Machine Tap

Material

HSS

Shank Length

55mm

Shank Diameter

4.5mm

Standards/Approvals

DIN 371

Pitch

700μm

COO (Country of Origin):
KR
The RS PRO threading tap designed for precise internal threading in blind holes, showcasing exceptional durability and performance in demanding environments. Crafted from HSS-E PM, this tool excels in providing consistent quality across various materials.

Manufactured from HSS-E PM for high wear resistance

Spiral flute design promotes effective chip removal

VAP surface treatment reduces friction and enhances tool life

Available in sizes ranging from M3 to M12 for versatility

Designed for use in steels and stainless steels

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy