RS PRO Threading Tap, M3.5 Thread, Metric Standard, Hand Tap
- RS Stock No.:
- 900-397
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
€6.72
(exc. VAT)
€8.27
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.72 |
*price indicative
- RS Stock No.:
- 900-397
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Hand Tap | |
| Thread Size | M3.5 | |
| Product Type | Threading Tap | |
| Thread Standard | Metric | |
| Overall Length | 50mm | |
| Number of Pieces | 1 | |
| Shank Length | 33mm | |
| Material | HSS | |
| Hand/Machine Tap | Hand Tap | |
| Shank Diameter | 3.55mm | |
| Tap Chamfer | Taper | |
| Standards/Approvals | ISO 529 | |
| Pitch | 0.6mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Hand Tap | ||
Thread Size M3.5 | ||
Product Type Threading Tap | ||
Thread Standard Metric | ||
Overall Length 50mm | ||
Number of Pieces 1 | ||
Shank Length 33mm | ||
Material HSS | ||
Hand/Machine Tap Hand Tap | ||
Shank Diameter 3.55mm | ||
Tap Chamfer Taper | ||
Standards/Approvals ISO 529 | ||
Pitch 0.6mm | ||
- COO (Country of Origin):
- KR
The RS PRO Hand Tap designed for efficient metric thread cutting, utilising high-quality materials to ensure accuracy in various applications. Its innovative design allows for full-depth threading, making it essential for precision tasks.
Manufactured from high-speed steel for Durable performance
Bottoming tap design enables threading close to blind hole bases
Precision ground flutes enhance chip evacuation and cutting efficiency
Suitable for a wide range of materials including steels and non-ferrous metals
