RS PRO Threading Tap, M3.5 Thread, Metric Standard, Hand Tap
- RS Stock No.:
- 900-407
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
€6.72
(exc. VAT)
€8.27
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.72 |
*price indicative
- RS Stock No.:
- 900-407
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Threading Tap | |
| Thread Size | M3.5 | |
| Sub Type | Hand Tap | |
| Thread Standard | Metric | |
| Overall Length | 50mm | |
| Number of Pieces | 1 | |
| Material | HSS | |
| Hand/Machine Tap | Hand Tap | |
| Shank Length | 33mm | |
| Shank Diameter | 3.55mm | |
| Tap Chamfer | Second | |
| Standards/Approvals | ISO 529 | |
| Pitch | 0.6mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Threading Tap | ||
Thread Size M3.5 | ||
Sub Type Hand Tap | ||
Thread Standard Metric | ||
Overall Length 50mm | ||
Number of Pieces 1 | ||
Material HSS | ||
Hand/Machine Tap Hand Tap | ||
Shank Length 33mm | ||
Shank Diameter 3.55mm | ||
Tap Chamfer Second | ||
Standards/Approvals ISO 529 | ||
Pitch 0.6mm | ||
- COO (Country of Origin):
- KR
The RS PRO Bottom Leading Hand Tap is a high-quality tool designed for precise internal threading in a variety of materials, ensuring durability and reliability in both professional and industrial settings.
Manufactured from high-speed steel for enhanced durability
Short lead design allows threading close to the base of blind holes
Precision ground flutes promote efficient chip evacuation and smooth cutting
Ideal for producing clean, accurate threads in various non-ferrous materials
