RS PRO Threading Tap, M3.5 Thread, Metric Standard, Hand Tap
- RS Stock No.:
- 900-417
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
€6.72
(exc. VAT)
€8.27
(inc. VAT)
Temporarily out of stock
- Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.72 |
*price indicative
- RS Stock No.:
- 900-417
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thread Size | M3.5 | |
| Sub Type | Hand Tap | |
| Product Type | Threading Tap | |
| Thread Standard | Metric | |
| Number of Pieces | 1 | |
| Overall Length | 50mm | |
| Shank Length | 33mm | |
| Material | HSS | |
| Hand/Machine Tap | Hand Tap | |
| Shank Diameter | 3.55mm | |
| Tap Chamfer | Bottom | |
| Standards/Approvals | ISO 529 | |
| Pitch | 0.6mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thread Size M3.5 | ||
Sub Type Hand Tap | ||
Product Type Threading Tap | ||
Thread Standard Metric | ||
Number of Pieces 1 | ||
Overall Length 50mm | ||
Shank Length 33mm | ||
Material HSS | ||
Hand/Machine Tap Hand Tap | ||
Shank Diameter 3.55mm | ||
Tap Chamfer Bottom | ||
Standards/Approvals ISO 529 | ||
Pitch 0.6mm | ||
- COO (Country of Origin):
- KR
The RS PRO hand tap offers precise and reliable thread-cutting capabilities, designed for full-depth internal threading in metrics. Its robust construction makes it Ideal for various materials, ensuring quality performance.
Manufactured from high-quality High Speed Steel (HSS) for exceptional durability
Bottoming tap design allows for full-depth threading near blind hole bases
Precision ground flutes enhance chip evacuation and ensure smooth cutting
Suitable for working with steels, aluminium alloys, brass, and non-ferrous materials
