RS PRO Hand Tap, M14 Thread, Metric Standard, Hand Tap
- RS Stock No.:
- 900-473
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
€56.76
(exc. VAT)
€69.81
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €56.76 |
*price indicative
- RS Stock No.:
- 900-473
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thread Size | M14 | |
| Product Type | Hand Tap | |
| Sub Type | Hand Tap | |
| Thread Standard | Metric | |
| Number of Pieces | 3 | |
| Overall Length | 95mm | |
| Material | High Speed Steel | |
| Hand/Machine Tap | Hand Tap | |
| Standards/Approvals | ISO 529 | |
| Pitch | 1.5mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thread Size M14 | ||
Product Type Hand Tap | ||
Sub Type Hand Tap | ||
Thread Standard Metric | ||
Number of Pieces 3 | ||
Overall Length 95mm | ||
Material High Speed Steel | ||
Hand/Machine Tap Hand Tap | ||
Standards/Approvals ISO 529 | ||
Pitch 1.5mm | ||
- COO (Country of Origin):
- KR
The RS PRO hand tap set designed for efficient cutting of metric fine internal threads, ensuring precision and reliability across various applications.
Manufactured from premium High Speed Steel for enhanced durability
Optimised for excellent hardness and heat tolerance
Multi-flute design promotes smooth cutting and improved chip evacuation
Set includes taps suitable for threaded sizes from M14, with consistent performance
