RS PRO Hand Tap, M5 Thread, Metric Standard, Hand Tap
- RS Stock No.:
- 900-348
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
€18.96
(exc. VAT)
€23.32
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.96 |
*price indicative
- RS Stock No.:
- 900-348
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Hand Tap | |
| Product Type | Hand Tap | |
| Thread Size | M5 | |
| Thread Standard | Metric | |
| Overall Length | 58mm | |
| Number of Pieces | 3 | |
| Hand/Machine Tap | Hand Tap | |
| Material | High Speed Steel | |
| Standards/Approvals | ISO 529 | |
| Pitch | 0.8mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Hand Tap | ||
Product Type Hand Tap | ||
Thread Size M5 | ||
Thread Standard Metric | ||
Overall Length 58mm | ||
Number of Pieces 3 | ||
Hand/Machine Tap Hand Tap | ||
Material High Speed Steel | ||
Standards/Approvals ISO 529 | ||
Pitch 0.8mm | ||
- COO (Country of Origin):
- KR
The RS PRO metric hand tap set offers a reliable solution for producing precise internal threads in various materials. This set designed to ensure smooth thread initiation and full-depth finishing for high-quality results.
Three-piece design for progressive and accurate thread cutting
Constructed from high-speed steel for enhanced durability
Precision-ground flutes for efficient chip evacuation
Suitable for machining a variety of engineering materials
Related links
- RS PRO Hand Tap Metric Standard, Hand Tap
- EVENTUS Threading Tap Metric Standard, Hand Tap
- RS PRO Threading Tap Metric Standard, Hand Tap
- RS PRO Tap Set Metric Standard, Hand Tap
- RS PRO Hand Tap Metric Standard, Hand Tap
- RS PRO Hand Tap Metric Standard, Hand Tap
- RS PRO Hand Tap Metric Standard, Hand Tap
- RS PRO Hand Tap Metric Standard, Hand Tap
