Dormer Threading Tap, M6 Thread, Metric Standard, Machine Tap
- RS Stock No.:
- 193-1562
- Mfr. Part No.:
- E335M6
- Manufacturer:
- Dormer
Subtotal (1 unit)*
€89.38
(exc. VAT)
€109.94
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €89.38 |
*price indicative
- RS Stock No.:
- 193-1562
- Mfr. Part No.:
- E335M6
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Threading Tap | |
| Thread Size | M6 | |
| Sub Type | Spiral Point | |
| Thread Standard | Metric | |
| Thread Direction | Right Hand | |
| Number of Pieces | 1 | |
| Overall Length | 90mm | |
| Material | High Speed Steel-E | |
| Hand/Machine Tap | Machine Tap | |
| Shank Diameter | 8mm | |
| Finish | Black Shark | |
| Standards/Approvals | No | |
| Pitch | 1.0mm | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Threading Tap | ||
Thread Size M6 | ||
Sub Type Spiral Point | ||
Thread Standard Metric | ||
Thread Direction Right Hand | ||
Number of Pieces 1 | ||
Overall Length 90mm | ||
Material High Speed Steel-E | ||
Hand/Machine Tap Machine Tap | ||
Shank Diameter 8mm | ||
Finish Black Shark | ||
Standards/Approvals No | ||
Pitch 1.0mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The E335 taps feature a spiral flute with constant rake angle. It has a balanced higher relief on the chamfer (cutting threads) and lower relief on the guidance threads.
Process security
Superior surface finish
Highly accurate threads
Blind hole threading up to 1.5xD
Related links
- Dormer Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap Metric Coarse Standard, Machine Tap
- Tivoly Threading Tap Metric Standard, Machine Tap
- EVENTUS Threading Tap Metric Standard, Machine Tap
- RS PRO Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap Metric Fine Standard, Machine Tap
- Rotabroach Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap Metric Standard
