SAM Tap Set, M10 Thread, Metric Standard, Hand Tap
- RS Stock No.:
- 221-6120
- Mfr. Part No.:
- FTR-10
- Manufacturer:
- SAM
Subtotal (1 unit)*
€38.95
(exc. VAT)
€47.91
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.95 |
*price indicative
- RS Stock No.:
- 221-6120
- Mfr. Part No.:
- FTR-10
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Thread Size | M10 | |
| Product Type | Tap Set | |
| Sub Type | Tap | |
| Thread Standard | Metric | |
| Thread Direction | Right Hand | |
| Overall Length | 70mm | |
| Material | HSS | |
| Hand/Machine Tap | Hand Tap | |
| Finish | Bright | |
| Standards/Approvals | No | |
| Pitch | 1.5mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Thread Size M10 | ||
Product Type Tap Set | ||
Sub Type Tap | ||
Thread Standard Metric | ||
Thread Direction Right Hand | ||
Overall Length 70mm | ||
Material HSS | ||
Hand/Machine Tap Hand Tap | ||
Finish Bright | ||
Standards/Approvals No | ||
Pitch 1.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
The SAM HSS super high speed steel ground tap has Gloss finish. It has Metric thread DIN ISO 13 and not ISO on the right. For tapping through holes and blind holes in unalloyed or low alloy steels with a strength of max. 800 N / mm2, in malleable cast iro
It is high speed
It has gloss finish
