SAM Tap Set, M9 Thread, Metric Standard, Hand Tap
- RS Stock No.:
- 221-6133
- Mfr. Part No.:
- FTR-9
- Manufacturer:
- SAM
Subtotal (1 unit)*
€38.95
(exc. VAT)
€47.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.95 |
*price indicative
- RS Stock No.:
- 221-6133
- Mfr. Part No.:
- FTR-9
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Thread Size | M9 | |
| Product Type | Tap Set | |
| Sub Type | Tap | |
| Thread Standard | Metric | |
| Thread Direction | Right Hand | |
| Overall Length | 63mm | |
| Material | HSS | |
| Hand/Machine Tap | Hand Tap | |
| Finish | Bright | |
| Standards/Approvals | No | |
| Pitch | 1.25mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Thread Size M9 | ||
Product Type Tap Set | ||
Sub Type Tap | ||
Thread Standard Metric | ||
Thread Direction Right Hand | ||
Overall Length 63mm | ||
Material HSS | ||
Hand/Machine Tap Hand Tap | ||
Finish Bright | ||
Standards/Approvals No | ||
Pitch 1.25mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
The SAM HSS super high speed steel ground tap has Gloss finish. It has Metric thread DIN ISO 13 and not ISO on the right. For tapping through holes and blind holes in unalloyed or low alloy steels with a strength of max. 800 N / mm2, in malleable cast iro
It is high speed
It has gloss finish
