SAM Tap Set, M6 Thread, Metric Standard, Hand Tap
- RS Stock No.:
- 221-6130
- Mfr. Part No.:
- FTR-6
- Manufacturer:
- SAM
Subtotal (1 unit)*
€25.94
(exc. VAT)
€31.91
(inc. VAT)
In Stock
- 25 unit(s) ready to ship from another location
- Plus 17 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.94 |
*price indicative
- RS Stock No.:
- 221-6130
- Mfr. Part No.:
- FTR-6
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Tap Set | |
| Thread Size | M6 | |
| Sub Type | Tap | |
| Thread Standard | Metric | |
| Thread Direction | Right Hand | |
| Overall Length | 56mm | |
| Hand/Machine Tap | Hand Tap | |
| Material | HSS | |
| Finish | Bright | |
| Standards/Approvals | No | |
| Pitch | 1mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Tap Set | ||
Thread Size M6 | ||
Sub Type Tap | ||
Thread Standard Metric | ||
Thread Direction Right Hand | ||
Overall Length 56mm | ||
Hand/Machine Tap Hand Tap | ||
Material HSS | ||
Finish Bright | ||
Standards/Approvals No | ||
Pitch 1mm | ||
RoHS Status: Exempt
The SAM HSS super high speed steel ground tap has Gloss finish. It has Metric thread DIN ISO 13 and not ISO on the right. For tapping through holes and blind holes in unalloyed or low alloy steels with a strength of max. 800 N / mm2, in malleable cast iro
It is high speed
It has gloss finish
