SAM Tap Set, M20 Thread, Metric Standard, Hand Tap
- RS Stock No.:
- 221-6125
- Mfr. Part No.:
- FTR-20
- Manufacturer:
- SAM
Subtotal (1 unit)*
€189.95
(exc. VAT)
€233.64
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €189.95 |
*price indicative
- RS Stock No.:
- 221-6125
- Mfr. Part No.:
- FTR-20
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Sub Type | Tap | |
| Thread Size | M20 | |
| Product Type | Tap Set | |
| Thread Standard | Metric | |
| Thread Direction | Right Hand | |
| Overall Length | 95mm | |
| Material | HSS | |
| Hand/Machine Tap | Hand Tap | |
| Finish | Bright | |
| Standards/Approvals | No | |
| Pitch | 2.5mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Sub Type Tap | ||
Thread Size M20 | ||
Product Type Tap Set | ||
Thread Standard Metric | ||
Thread Direction Right Hand | ||
Overall Length 95mm | ||
Material HSS | ||
Hand/Machine Tap Hand Tap | ||
Finish Bright | ||
Standards/Approvals No | ||
Pitch 2.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SAM HSS super high speed steel ground tap has Gloss finish. It has Metric thread DIN ISO 13 and not ISO on the right. For tapping through holes and blind holes in unalloyed or low alloy steels with a strength of max. 800 N / mm2, in malleable cast iro
It is high speed
It has gloss finish
Related links
- Dormer Tap Set Metric Standard, Hand Tap
- RS PRO Tap Set Metric Standard, Hand Tap
- SAM Tap Set Metric Standard, Hand Tap
- SAM Tap Set Metric Standard, Hand Tap
- SAM Tap Set Metric Standard, Hand Tap
- SAM Tap Set Metric Standard, Hand Tap
- SAM Tap Set Metric Standard, Hand Tap
- SAM Tap Set Metric Standard, Hand Tap
